• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800438 EMT (50/28X13)R YE Device markers Fitting type: Adhesive Writing area: 50 x 13 mm Yellow No. of

Product type
Device markers
Fitting type
Adhesive
Writing area length
50 mm
Writing area width
13 mm
Type
EMT (50/28X13)R YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EMT (50/28X13)R YE

Product type

Device markers

Fitting type

Adhesive

Writing area length

50 mm

Writing area width

13 mm

Writing area

50 x 13 mm

Material

Polyester

Suited for series

Siemens ET 200SP

Features

Printable

Halogen-free

Silicone-free

Smearproof

Series

EMT

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Yellow

No. of markers

500

Labels per sheet

500

Content

500 pc(s)

Documents & Downloads

Datasheet

Datasheet 2616942 Phoenix Contact 0800438 EMT (50/28X13)R YE Device markers Fitting type: Adhesive Writing area: 50 x 13 mm Yellow No. of

User & Safety Instructions

User & Safety Instructions 2616942 Phoenix Contact 0800438 EMT (50/28X13)R YE Device markers Fitting type: Adhesive Writing area: 50 x 13 mm Yellow No. of

Information

Information 2616942 Phoenix Contact 0800438 EMT (50/28X13)R YE Device markers Fitting type: Adhesive Writing area: 50 x 13 mm Yellow No. of

Description

Snap-in marker, for marking Siemens controllers

This text is machine translated.

Scope of delivery

  • 1 roll each with 250 markers 50 x 12.8 mm and 250 markers 27.5 x 12.8 mm = 500 markers

What kind of Cable Labelling Kits are you looking for?