• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800708 WMS 19,1 (EX30)R CUS Heatshrink marker Writing area: 30 x 30000 mm White 1 pc(s)

Image similar
Product type
Heatshrink marker
Writing area length
30 mm
Writing area width
30000 mm
Type
WMS 19,1 (EX30)R CUS
Writing area
30 x 30000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WMS 19,1 (EX30)R CUS

Product type

Heatshrink marker

Writing area length

30 mm

Writing area width

30000 mm

Writing area

30 x 30000 mm

Factory colour

White

Dim

(L x W) 30 m x 30 mm

Content

1 pc(s)

Width

30 mm

Length

30 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558675 Phoenix Contact 0800708 WMS 19,1 (EX30)R CUS Heatshrink marker Writing area: 30 x 30000 mm White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3558675 Phoenix Contact 0800708 WMS 19,1 (EX30)R CUS Heatshrink marker Writing area: 30 x 30000 mm White 1 pc(s)

What kind of Cable Labelling Kits are you looking for?