• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0800719 WMS 12,7 (EX20)R YE CUS Heatshrink marker Writing area: 20 x 30000 mm Yellow 1 pc(s)

Image similar
Product type
Heatshrink marker
Writing area length
20 mm
Writing area width
30000 mm
Type
WMS 12,7 (EX20)R YE CUS
Writing area
20 x 30000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WMS 12,7 (EX20)R YE CUS

Product type

Heatshrink marker

Writing area length

20 mm

Writing area width

30000 mm

Writing area

20 x 30000 mm

Factory colour

Yellow

Dim

(L x W) 30 m x 20 mm

Content

1 pc(s)

Width

20 mm

Length

30 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3558692 Phoenix Contact 0800719 WMS 12,7 (EX20)R YE CUS Heatshrink marker Writing area: 20 x 30000 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3558692 Phoenix Contact 0800719 WMS 12,7 (EX20)R YE CUS Heatshrink marker Writing area: 20 x 30000 mm Yellow 1 pc(s)

What kind of Cable Labelling Kits are you looking for?