• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0801821 UC-WMTBA (24X5) SR Label Fitting type: Cable tie Silver No. of markers: 120 10 pc(s)

1/7
Image similar
Product type
Label
Fitting type
Cable tie
Type
UC-WMTBA (24X5) SR
Material
PA
Features
Printable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: UV-LED technology
  • Number of individual signs per line: 4
  • Device: 5147999 BLUEMARK LED
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

UC-WMTBA (24X5) SR

Product type

Label

Fitting type

Cable tie

Material

PA

Features

Printable

Series

UC-WMTBA

Min. temperature

-40 °C

Max. temperature

+120 °C

Suitable for outside Ø (min.)

4 mm

Factory colour

Silver

No. of markers

120

Labels per sheet

12

Dim

(L x W) 24 mm x 10 mm

Type

Card shape

Halogen-free

Yes

Content

10 pc(s)

Dimensions

10 mm x 24 mm

Width

10 mm

Length

24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208757 Phoenix Contact 0801821 UC-WMTBA (24X5) SR Label Fitting type: Cable tie Silver No. of markers: 120 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2208757 Phoenix Contact 0801821 UC-WMTBA (24X5) SR Label Fitting type: Cable tie Silver No. of markers: 120 10 pc(s)

Description

The mats offer space for functional texts. The format automatically provides for a position-exact pressure.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?