• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803861 US-EMT (23X109) TQ Label Fitting type: Latch Writing area: 109 x 23 mm Turquoise No. of markers:

1/2
Image similar
Product type
Label
Fitting type
Latch
Writing area length
109 mm
Writing area width
23 mm
Type
US-EMT (23X109) TQ
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of individual signs per line: 4
Type

US-EMT (23X109) TQ

Product type

Label

Fitting type

Latch

Writing area length

109 mm

Writing area width

23 mm

Writing area

109 x 23 mm

Material

Polyester

Suited for series

Thermal transfer printer

Features

Printable

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

Turquoise

No. of markers

40

Labels per sheet

4

Dim

(L x W) 109 mm x 23 mm

Halogen-free

Yes

Content

10 pc(s)

Dimensions

23 mm x 109 mm

Suitable for application

Card inserts

Width

23 mm

Length

109 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208763 Phoenix Contact 0803861 US-EMT (23X109) TQ Label Fitting type: Latch Writing area: 109 x 23 mm Turquoise No. of markers:

Datasheet 2208763 Phoenix Contact 0803861 US-EMT (23X109) TQ Label Fitting type: Latch Writing area: 109 x 23 mm Turquoise No. of markers:

User & Safety Instructions

User & Safety Instructions 2208763 Phoenix Contact 0803861 US-EMT (23X109) TQ Label Fitting type: Latch Writing area: 109 x 23 mm Turquoise No. of markers:

Description

Snap-in plates, plug-in plate, for marking Siemens controls S-7-1500, card, turquoise, unlabeled, can be labeled with: ThermoMark CARD, mounting type: Snapping in plate carrier, lettering field size: 23 x 109 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?