• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803868 Labels Self-adhesive film (W x H) 50 mm x 25 mm 0 mm 50 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H) 50 mm x 25 mm

Product type

Labels

Type

Self-adhesive film

(Ø)

0 mm

Content

10 pc(s)

Material

Film

Width

50 mm

Height

25 mm

Features

Self-adhesive

Description

zur Kennzeichnung von Brandmeldeanlagen

Side length

50 mm

Factory colour

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3559014 Phoenix Contact 0803868 Labels Self-adhesive film (W x H) 50 mm x 25 mm 0 mm 50 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3559014 Phoenix Contact 0803868 Labels Self-adhesive film (W x H) 50 mm x 25 mm 0 mm 50 mm 10 pc(s)