• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0808781 White 10 pc(s)

Image similar
Factory colour
White
Dim
(W x H) 5.15 mm x 8.15 mm
Manufacturer part #
0808781
Content
10 pc(s)
Clamp width
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Factory colour

White

Dim

(W x H) 5.15 mm x 8.15 mm

Manufacturer part #

0808781

Content

10 pc(s)

Clamp width

8 mm

Width

5.15 mm

Height

8.15 mm

Type

ZBF 8:UNBEDRUCKT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3559245 Phoenix Contact 0808781 White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3559245 Phoenix Contact 0808781 White 10 pc(s)