• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0816841 Device markers Fitting type: Adhesive Writing area: 26 x 7.50 mm Silver No. of markers: 2500 250

Product type
Device markers
Fitting type
Adhesive
Writing area length
26 mm
Writing area width
7.50 mm
Type
0816841
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

14 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

0816841

Product type

Device markers

Fitting type

Adhesive

Writing area length

26 mm

Writing area width

7.50 mm

Writing area

26 x 7.50 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

Smearproof

Silicone-free

Halogen-free

Series

EML

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

2500

Labels per sheet

2500

Content

2500 pc(s)

Documents & Downloads

Datasheet

Datasheet 2636451 Phoenix Contact 0816841 Device markers Fitting type: Adhesive Writing area: 26 x 7.50 mm Silver No. of markers: 2500 250

User & Safety Instructions

User & Safety Instructions 2636451 Phoenix Contact 0816841 Device markers Fitting type: Adhesive Writing area: 26 x 7.50 mm Silver No. of markers: 2500 250

Information

Information 2636451 Phoenix Contact 0816841 Device markers Fitting type: Adhesive Writing area: 26 x 7.50 mm Silver No. of markers: 2500 250

Description

Label, roll, silver/matt, unlabeled, with: ThermoMark R, ThermoMark X, ThermoMark S, installation type: Glue, panel size: 26.5 x 7.5 mm

This text is machine translated.

Scope of delivery

  • 1 roll á 2500 single markers = 2500 markers

Hints

Special order, no right of withdrawal

What kind of Cable Labelling Kits are you looking for?