• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0817138 EML (100X73)R YE Device markers Fitting type: Adhesive Writing area: 10 x 73 mm Yellow No. of ma

Product type
Device markers
Fitting type
Adhesive
Writing area length
10 mm
Writing area width
73 mm
Type
EML (100X73)R YE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EML (100X73)R YE

Product type

Device markers

Fitting type

Adhesive

Writing area length

10 mm

Writing area width

73 mm

Writing area

10 x 73 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

Smearproof

Silicone-free

Halogen-free

Series

EML

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Yellow

No. of markers

300

Labels per sheet

300

Content

300 pc(s)

Documents & Downloads

Datasheet

Datasheet 2616925 Phoenix Contact 0817138 EML (100X73)R YE Device markers Fitting type: Adhesive Writing area: 10 x 73 mm Yellow No. of ma

User & Safety Instructions

User & Safety Instructions 2616925 Phoenix Contact 0817138 EML (100X73)R YE Device markers Fitting type: Adhesive Writing area: 10 x 73 mm Yellow No. of ma

Information

Information 2616925 Phoenix Contact 0817138 EML (100X73)R YE Device markers Fitting type: Adhesive Writing area: 10 x 73 mm Yellow No. of ma

Description

Label, roll, yellow, unlabeled, inscribable with: ThermoMark R, ThermoMark X, ThermoMark S, mounting type: Adhesive, lettering field size: 100 x 73 mm

This text is machine translated.

Scope of delivery

  • 1 roll á 300 individual markers = 300 markers

What kind of Cable Labelling Kits are you looking for?