• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0818124 White 10 pc(s)

1/3
Image similar
Factory colour
White
Connection
Snap-in
Connector colour
White
Manufacturer part #
0818124
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 120 °C
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
  • Design: Flat
  • Ingredients: Silicone and halogen-free
  • Flammability class according to UL 94: V2
  • WIPER RESISTANCE: DIN EN 61010-1 (VDE 0411-1)
  • Printability: UV-LED technology
Factory colour

White

Connection

Snap-in

Connector colour

White

Manufacturer part #

0818124

Content

10 pc(s)

Material

PA

Type

UC-TMF 10

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208786 Phoenix Contact 0818124 White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2208786 Phoenix Contact 0818124 White 10 pc(s)

Description

The UNICARD label family UC-TMF ... offers markers for products with high and flat shield grooves.

This text is machine translated.