• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0818784 UC-WMC 3,1 (23X4) YE Lead marker Fitting type: Clip Writing area: 23 x 4 mm Yellow No. of marker

Image similar
Product type
Lead marker
Fitting type
Clip
Writing area length
23 mm
Writing area width
4 mm
Type
UC-WMC 3,1 (23X4) YE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

UC-WMC 3,1 (23X4) YE

Product type

Lead marker

Fitting type

Clip

Writing area length

23 mm

Writing area width

4 mm

Writing area

23 x 4 mm

Material

PA

Series

UC-WMC

Suitable for outside Ø (min.)

1.60 mm

Suitable for outside Ø (max.)

4.80 mm

Factory colour

Yellow

No. of markers

12

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827140 Phoenix Contact 0818784 UC-WMC 3,1 (23X4) YE Lead marker Fitting type: Clip Writing area: 23 x 4 mm Yellow No. of marker

Description

The markers offer the possibility of multi-line text. The mats offer space for function texts. The Format automatically provides for a position exact pressure.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?