• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0819521 Device markers Fitting type: Adhesive Writing area: 27 x 12.50 mm Silver No. of markers: 500 500

Product type
Device markers
Fitting type
Adhesive
Writing area length
27 mm
Writing area width
12.50 mm
Type
0819521
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

62 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

0819521

Product type

Device markers

Fitting type

Adhesive

Writing area length

27 mm

Writing area width

12.50 mm

Writing area

27 x 12.50 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

Features

Printable

Halogen-free

Silicone-free

Smearproof

Series

EMLP

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

500

Labels per sheet

500

Content

500 pc(s)

Documents & Downloads

Datasheet

Datasheet 2636464 Phoenix Contact 0819521 Device markers Fitting type: Adhesive Writing area: 27 x 12.50 mm Silver No. of markers: 500 500

User & Safety Instructions

User & Safety Instructions 2636464 Phoenix Contact 0819521 Device markers Fitting type: Adhesive Writing area: 27 x 12.50 mm Silver No. of markers: 500 500

Information

Information 2636464 Phoenix Contact 0819521 Device markers Fitting type: Adhesive Writing area: 27 x 12.50 mm Silver No. of markers: 500 500

Description

Plastic plate, roll, silver-colored, unlabeled, with: Thermomark R, ThermoMark X, ThermoMark S, installation type: Glue, label size: 27 x 12.5 mm

This text is machine translated.

Scope of delivery

  • 1 roll á 500 single markers = 500 markers

What kind of Cable Labelling Kits are you looking for?