• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0824889 WML 12 (25X19)R CUS Cable identifier Fitting type: Adhesive Writing area: 25 x 19 mm White 1 pc(

Image similar
Product type
Cable identifier
Fitting type
Adhesive
Writing area length
25 mm
Writing area width
19 mm
Type
WML 12 (25X19)R CUS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WML 12 (25X19)R CUS

Product type

Cable identifier

Fitting type

Adhesive

Writing area length

25 mm

Writing area width

19 mm

Writing area

25 x 19 mm

Series

WML

Suitable for outside Ø (min.)

6.1 mm

Suitable for outside Ø (max.)

12.1 mm

Factory colour

White

Content

1 pc(s)

Width

25.4 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3559667 Phoenix Contact 0824889 WML 12 (25X19)R CUS Cable identifier Fitting type: Adhesive Writing area: 25 x 19 mm White 1 pc(

User & Safety Instructions

User & Safety Instructions 3559667 Phoenix Contact 0824889 WML 12 (25X19)R CUS Cable identifier Fitting type: Adhesive Writing area: 25 x 19 mm White 1 pc(

What kind of Cable Labelling Kits are you looking for?