• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0825487 UC-EM (10X7) Label Fitting type: Latch Writing area: 10 x 7 mm White No. of markers: 200 10 pc(s

1/4
Image similar
Product type
Label
Fitting type
Latch
Writing area length
10 mm
Writing area width
7 mm
Type
UC-EM (10X7)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: UV-LED technology
  • Number of individual signs per line: 4
  • Device: 5147999 BLUEMARK LED
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

UC-EM (10X7)

Product type

Label

Fitting type

Latch

Writing area length

10 mm

Writing area width

7 mm

Writing area

10 x 7 mm

Material

PA

Features

Printable

Min. temperature

-40 °C

Max. temperature

+120 °C

Factory colour

White

No. of markers

200

Labels per sheet

20

Dim

10 mm x 7

Halogen-free

Yes

Content

10 pc(s)

Dimensions

10 mm x 7 mm

Height

10 mm

Length

7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208801 Phoenix Contact 0825487 UC-EM (10X7) Label Fitting type: Latch Writing area: 10 x 7 mm White No. of markers: 200 10 pc(s

Datasheet 2208801 Phoenix Contact 0825487 UC-EM (10X7) Label Fitting type: Latch Writing area: 10 x 7 mm White No. of markers: 200 10 pc(s

User & Safety Instructions

User & Safety Instructions 2208801 Phoenix Contact 0825487 UC-EM (10X7) Label Fitting type: Latch Writing area: 10 x 7 mm White No. of markers: 200 10 pc(s

Description

The mats offer space for functional texts. The format automatically provides for a position-exact pressure.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?