• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0828282 CARRIER-TM 300 Badge Fitting type: Slide-on Writing area: 300 x 10.50 mm Grey 25 pc(s)

Product type
Badge
Fitting type
Slide-on
Writing area length
300 mm
Writing area width
10.50 mm
Type
CARRIER-TM 300
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 5.20 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marker carriers CARRIER-TM 300

  • CARRIER-TM 300
  • Industrial packaging, pack of 25

Technical specifications

Type

CARRIER-TM 300

Product type

Badge

Fitting type

Slide-on

Writing area length

300 mm

Writing area width

10.50 mm

Writing area

300 x 10.50 mm

Material

PVC

Suited for series

Phoenix Contact UC

Phoenix Contact UC-TM

Phoenix Contact ZB

Features

Halogen-free

Silicone-free

snaps into serial terminals

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Grey

Industrial packaging

Yes

Content

25 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588862 Phoenix Contact 0828282 CARRIER-TM 300 Badge Fitting type: Slide-on Writing area: 300 x 10.50 mm Grey 25 pc(s)

User & Safety Instructions

User & Safety Instructions 588862 Phoenix Contact 0828282 CARRIER-TM 300 Badge Fitting type: Slide-on Writing area: 300 x 10.50 mm Grey 25 pc(s)

Information

Information 588862 Phoenix Contact 0828282 CARRIER-TM 300 Badge Fitting type: Slide-on Writing area: 300 x 10.50 mm Grey 25 pc(s)

Description

Marker carriers, gray, Unlabeled, Mounting type: Snap into flat marker groove, Lettering field: 10.5 x 300 mm

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)