• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830481 EML (40X6)R Label 6 x 40 mm No. of labels: 2500

Image similar
Product type
Label
Writing area length
6 mm
Writing area width
40 mm
Material
Polyester
No. of labels
2500
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Product type

Label

Writing area length

6 mm

Writing area width

40 mm

No. of labels

2500

Factory colour

White

Material

Polyester

Width

40 mm

Height

6 mm

Writing area

6 x 40 mm

Manufacturer part #

0830481

Content

1 pc(s)

Type

EML (40X6)R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3560819 Phoenix Contact 0830481 EML (40X6)R Label 6 x 40 mm No. of labels: 2500

User & Safety Instructions

User & Safety Instructions 3560819 Phoenix Contact 0830481 EML (40X6)R Label 6 x 40 mm No. of labels: 2500

Description

Label, roll, white, unlabeled, can be labeled: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, mounting type: glue, number of individual plates: 2500, text field height: 6 mm, text field width: 40 mm

This text is machine translated.