• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0830920 White 10 pc(s)

1/4
Image similar
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Manufacturer part #
0830920
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -40 °C ... 120 °C
  • Design: High
  • Ingredients: Free of silicone, halogen and cadmium
  • Flammability class according to UL 94: V2
  • WIPER RESISTANCE: DIN EN 61010-1 (VDE 0411-1)
  • Number of identification strips: 2
  • Printability: Thermal transfer
Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Manufacturer part #

0830920

Content

10 pc(s)

Material

PC

Type

UM1-TM (8X12)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208823 Phoenix Contact 0830920 White 10 pc(s)

Datasheet 2208823 Phoenix Contact 0830920 White 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2208823 Phoenix Contact 0830920 White 10 pc(s)

Description

Markers for labeling Weidmüller terminals, Conta Clip and Klemsan, 14-part, blank, can be labeled with THERMOMARK CARD and BLUEMARK, color: White

This text is machine translated.