• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831510 LS-WMTB-AL (60X15) BK Label Fitting type: Cable tie Writing area: 60 x 15 mm Black No. of marker

1/4
Image similar
Product type
Label
Fitting type
Cable tie
Writing area length
60 mm
Writing area width
15 mm
Type
LS-WMTB-AL (60X15) BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material thickness 0.8 mm
  • Printability: Laser direct labeling
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-WMTB-AL (60X15) BK

Product type

Label

Fitting type

Cable tie

Writing area length

60 mm

Writing area width

15 mm

Writing area

60 x 15 mm

Material

Aluminium

Features

Printable

Series

LS-WMTB-AL

Min. temperature

-25 °C

Max. temperature

+70 °C

Suitable for outside Ø (min.)

4.6 mm

Factory colour

Black

No. of markers

80

Labels per sheet

16

Dim

(L x W) 78 mm x 15 mm

Type

Card shape

Halogen-free

Yes

Content

5 pc(s)

Dimensions

15 mm x 78 mm

Suitable for application

Laser printers

Width

15 mm

Length

78 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208828 Phoenix Contact 0831510 LS-WMTB-AL (60X15) BK Label Fitting type: Cable tie Writing area: 60 x 15 mm Black No. of marker

Datasheet 2208828 Phoenix Contact 0831510 LS-WMTB-AL (60X15) BK Label Fitting type: Cable tie Writing area: 60 x 15 mm Black No. of marker

User & Safety Instructions

User & Safety Instructions 2208828 Phoenix Contact 0831510 LS-WMTB-AL (60X15) BK Label Fitting type: Cable tie Writing area: 60 x 15 mm Black No. of marker

Description

Suitable for large area labeling of conductors and cables larger than 4.6 mm diameter.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?