• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831590 LS-EMLP-AL (27X18) BK Device markers Fitting type: Adhesive Writing area: 27 x 18 mm Black No. o

1/2
Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
27 mm
Writing area width
18 mm
Type
LS-EMLP-AL (27X18) BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: Laser direct labeling
  • Adhesive strength 250 µm
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-EMLP-AL (27X18) BK

Product type

Device markers

Fitting type

Adhesive

Writing area length

27 mm

Writing area width

18 mm

Writing area

27 x 18 mm

Material

Aluminium

Features

self-adhesive

Min. temperature

-25 °C

Max. temperature

+70 °C

Adhesive (yes/no)

Yes

Factory colour

Black

No. of markers

175

Labels per sheet

35

Dim

(L x W) 17.6 mm x 27 mm

Halogen-free

Yes

Content

5 pc(s)

Dimensions

27 mm x 17.6 mm

Suitable for application

Laser printers

Width

27 mm

Length

17.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208840 Phoenix Contact 0831590 LS-EMLP-AL (27X18) BK Device markers Fitting type: Adhesive Writing area: 27 x 18 mm Black No. o

User & Safety Instructions

User & Safety Instructions 2208840 Phoenix Contact 0831590 LS-EMLP-AL (27X18) BK Device markers Fitting type: Adhesive Writing area: 27 x 18 mm Black No. o

Description

Aluminum device marking for sticking.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?