1/2
Image similar
LS-EMLP-AL (49X15) BK
Device markers
Adhesive
49 mm
15 mm
49 x 15 mm
Aluminium
self-adhesive
-25 °C
+70 °C
Yes
Black
120
24
(L x W) 14.8 mm x 48.7 mm
Yes
5 pc(s)
48.7 mm x 14.8 mm
Laser printers
48.7 mm
14.8 mm
yes
Datasheet 2208841 Phoenix Contact 0831591 LS-EMLP-AL (49X15) BK Device markers Fitting type: Adhesive Writing area: 49 x 15 mm Black No. o
User & Safety Instructions 2208841 Phoenix Contact 0831591 LS-EMLP-AL (49X15) BK Device markers Fitting type: Adhesive Writing area: 49 x 15 mm Black No. o