1/2
Image similar
LS-EMLP-AL (60X15) BK
Device markers
Adhesive
60 mm
15 mm
60 x 15 mm
Aluminium
self-adhesive
EMLP
-25 °C
+70 °C
Yes
Black
80
16
(L x W) 14.8 mm x 59.7 mm
Yes
5 pc(s)
59.7 mm x 14.8 mm
Laser printers
59.7 mm
14.8 mm
yes
Datasheet 2208842 Phoenix Contact 0831592 LS-EMLP-AL (60X15) BK Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Black No. o
User & Safety Instructions 2208842 Phoenix Contact 0831592 LS-EMLP-AL (60X15) BK Device markers Fitting type: Adhesive Writing area: 60 x 15 mm Black No. o