1/5
Image similar
LS-EMSP-AL (39X15) BK
Device markers
Screw
Pivet
39 mm
15 mm
39 x 15 mm
Aluminium
Printable
-25 °C
+70 °C
Black
120
24
(L x W) 14.8 mm x 48.7 mm
3.2 mm
Yes
5 pc(s)
48.7 mm x 14.8 mm
Laser printers
48.7 mm
14.8 mm
yes
Datasheet 2208856 Phoenix Contact 0831626 LS-EMSP-AL (39X15) BK Device markers Fitting type: Screw, Pivet Writing area: 39 x 15 mm Black N
Datasheet 2208856 Phoenix Contact 0831626 LS-EMSP-AL (39X15) BK Device markers Fitting type: Screw, Pivet Writing area: 39 x 15 mm Black N
User & Safety Instructions 2208856 Phoenix Contact 0831626 LS-EMSP-AL (39X15) BK Device markers Fitting type: Screw, Pivet Writing area: 39 x 15 mm Black N