• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831691 LS-EMLP (27X18) WH Device markers Fitting type: Adhesive Writing area: 27 x 18 mm White No. of m

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
27 mm
Writing area width
18 mm
Type
LS-EMLP (27X18) WH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Halogen-free: Yes
  • Transparent: No.
Type

LS-EMLP (27X18) WH

Product type

Device markers

Fitting type

Adhesive

Writing area length

27 mm

Writing area width

18 mm

Writing area

27 x 18 mm

Adhesive (yes/no)

Yes

Factory colour

White

No. of markers

54

Labels per sheet

54

Dim

(W x H) 27 mm x 18 mm

Type

Laser direct labeling

Halogen-free

Yes

Content

10 pc(s)

Width

27 mm

Height

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561038 Phoenix Contact 0831691 LS-EMLP (27X18) WH Device markers Fitting type: Adhesive Writing area: 27 x 18 mm White No. of m

User & Safety Instructions

User & Safety Instructions 3561038 Phoenix Contact 0831691 LS-EMLP (27X18) WH Device markers Fitting type: Adhesive Writing area: 27 x 18 mm White No. of m

Description

Device marker, sheet, white, unlabeled, can be labeled with: TOMARK NEO, TopMARK LASER, Mounting type: adhesive, Number of individual plates: 54, Height of text field: 18 mm, Text field width: 27 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?