• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0832103 UCT-WMCO 4,1 (23X4) Lead marker Fitting type: Clip Writing area: 23 x 4 mm White No. of markers:

Image similar
Product type
Lead marker
Fitting type
Clip
Writing area length
23 mm
Writing area width
4 mm
Type
UCT-WMCO 4,1 (23X4)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

UCT-WMCO 4,1 (23X4)

Product type

Lead marker

Fitting type

Clip

Writing area length

23 mm

Writing area width

4 mm

Writing area

23 x 4 mm

Material

PC

Features

Printable

Series

UCT-WMCO

Suitable for outside Ø (min.)

3.50 mm

Suitable for outside Ø (max.)

4.10 mm

Factory colour

White

No. of markers

24

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827301 Phoenix Contact 0832103 UCT-WMCO 4,1 (23X4) Lead marker Fitting type: Clip Writing area: 23 x 4 mm White No. of markers:

Description

The Format automatically provides for a position exact pressure.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?