• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0832107 UCT-WMCO 6,8 (23X8) Lead marker Fitting type: Clip Writing area: 23 x 8 mm White No. of markers:

Image similar
Product type
Lead marker
Fitting type
Clip
Writing area length
23 mm
Writing area width
8 mm
Type
UCT-WMCO 6,8 (23X8)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

UCT-WMCO 6,8 (23X8)

Product type

Lead marker

Fitting type

Clip

Writing area length

23 mm

Writing area width

8 mm

Writing area

23 x 8 mm

Material

PC

Features

Printable

Series

UCT-WMCO

Suitable for outside Ø (min.)

6.10 mm

Suitable for outside Ø (max.)

6.80 mm

Factory colour

White

No. of markers

15

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827305 Phoenix Contact 0832107 UCT-WMCO 6,8 (23X8) Lead marker Fitting type: Clip Writing area: 23 x 8 mm White No. of markers:

Description

The Format automatically provides for a position exact pressure.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?