• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1004362 Crimp contact Socket 100 pc(s)

Product type
Crimp contact
Connector type
Socket
Connection
Crimp
Content
100 pc(s)
Type
CK1,6-ER-1,00BU OIC AG
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CK1,6-ER-1,00BU OIC AG

Product type

Crimp contact

Connector type

Socket

Connection

Crimp

Content

100 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Contact material

Copper alloy, nickel-plated

22 ... 17

Manufacturer part #

1004362

Contact size

1.6

max. cross section

1 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 1 mm²

Pin diameter

1.6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452713 Phoenix Contact 1004362 Crimp contact Socket 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452713 Phoenix Contact 1004362 Crimp contact Socket 100 pc(s)

What kind of Keyed Connectors are you looking for?