• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1004843 Transparent 1 pc(s)

Image similar
Packaging type
Piece
Factory colour
Transparent
Dim
(L x W) 1 m x 95 mm
Manufacturer part #
1004843
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Transparent

Dim

(L x W) 1 m x 95 mm

Manufacturer part #

1004843

Content

1 pc(s)

Material

Polycarbonate (PC)

PC

Width

95 mm

Length

1 m

Type

A/F 95 METER

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3582659 Phoenix Contact 1004843 Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3582659 Phoenix Contact 1004843 Transparent 1 pc(s)