
Highlights & Details
Industrial Ethernet Switch FL SWITCH 2308 PN
- For universal use.
Technical specifications
- PROFINET preset, status LEDs
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- Weight
420.000 g
- Width
45 mm
- Height
130 mm
- Depth
115 mm
- Type
FL SWITCH 2308 PN
IP20
- Operating voltage
24 V DC
- Current consumption
280 mA
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1827318 Phoenix Contact 1009220 FL SWITCH 2308 PN Industrial Ethernet switch
Information
Information 1827318 Phoenix Contact 1009220 FL SWITCH 2308 PN Industrial Ethernet switch
Description
For increasing networks
The Managed Switches2000 offers clear configuration and diagnostic possibilities as well as an automatic error detection and elimination. The 2200 and 2300 versions along with an extended function range and glass fiber communication as well as approvals for the process industry.
This text is machine translated.
The Managed Switches2000 offers clear configuration and diagnostic possibilities as well as an automatic error detection and elimination. The 2200 and 2300 versions along with an extended function range and glass fiber communication as well as approvals for the process industry.
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























