• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1017492 Print terminal 2.5 mm² Number of pins 3 Green 50 pc(s) Piece

1/2
Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Mounting type: Wave soldering
  • Number of ports: 3
  • Tightening torque: 0.5 Nm ... 0.6 Nm
  • Surface finish: Tin-plated melt dip
  • Metal surface solder area (cover layer): Tin (4 - 8 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 19 mm
  • Pin length 3.5 mm
  • Pin dimensions 0.9 x 0.9 mm
  • Rated surge voltage (III/3) 4 kV
  • Frequency 10 - 150 - 10 Hz
  • Nominal cross-section 2.5 mm²
Packaging type

Piece

Type

TDPT 2,5/ 3-SC-5,08

Product type

Print terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Stripping length (max.)

10 mm

Connection

Screws

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1017492

Content

50 pc(s)

Nominal voltage

400 V

Width

16.04 mm

Height

22.5 mm

Length

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208956 Phoenix Contact 1017492 Print terminal 2.5 mm² Number of pins 3 Green 50 pc(s) Piece

Datasheet 2208956 Phoenix Contact 1017492 Print terminal 2.5 mm² Number of pins 3 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2208956 Phoenix Contact 1017492 Print terminal 2.5 mm² Number of pins 3 Green 50 pc(s) Piece

Description

Simply adapted, thanks to identical size and the same pinning for push-in spring and screw connection. Well-known connection principle allows worldwide use. Low heating due to highest contact force.

This text is machine translated.