1/7
SACC-P12MSX-8CT-CL SH
Sensor/actuator connector
Plug, straight
Profinet
M12 plug, straight
8
48 V AC
0.5 A
500 mA
0.34 mm²
22.1 mm
Crimp
M12
X
0.34 mm²
IP65
Shielded
-40 °C
+85 °C
Screw-on
1021783
1 pc(s)
10 mm
6.5 mm
6.5 - 10 mm
yes
Datasheet 2208980 Phoenix Contact 1021783 Sensor/actuator connector Plug, straight No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions 2208980 Phoenix Contact 1021783 Sensor/actuator connector Plug, straight No. of pins (RJ): 8 1 pc(s)