• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1026166 Serial terminal Push-in connector Grey 50 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Serial terminal

Features

+ 1 diode

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

4

Factory colour

Grey

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Manufacturer part #

1026166

Content

50 pc(s)

Type

PTTBS 2,5-DIO/U-O CUS

Dim

(W x H x D) 5.2 x 78 x 55 mm

Width

5.2 mm

Height

78 mm

Flammability rating

V0

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562030 Phoenix Contact 1026166 Serial terminal Push-in connector Grey 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3562030 Phoenix Contact 1026166 Serial terminal Push-in connector Grey 50 pc(s) Piece