• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1028592 Grey 10 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 51.6 x 1.8 x 91 mm
Connector colour
Grey
Manufacturer part #
1028592
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 51.6 x 1.8 x 91 mm

Connector colour

Grey

Manufacturer part #

1028592

Content

10 pc(s)

Material

Insulant

Width

1.8 mm

Height

91 mm

Length

51.6 mm

Type

DP-PT 6-T P/P HV-1,8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561837 Phoenix Contact 1028592 Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3561837 Phoenix Contact 1028592 Grey 10 pc(s)