• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1038318 PCB pin header Total number of pins 3 No. of rows 1 1000 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
3
Connector type
Pin
CS
3.81 mm
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 3
  • No. of rows 1
  • Content 1000 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

3

Connector type

Pin

Total number of pins

3

No. of rows

1

CS

3.81 mm

Case material

PA

Manufacturer part #

1038318

Content

1000 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MCV 1,5/ 3-G-3,81 CP3

Connector contact surface

Tin

Number of pins

3

Case colour

Green

Green

160 V

Pin

-40-100 °C

Other

V0

2.5 kV

Other

Tin

III

2

1.2 mm

3.4 mm

3.81 mm

1

Carton (for SMD)

3.81 mm

Fixed connector

Other

8 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562007 Phoenix Contact 1038318 PCB pin header Total number of pins 3 No. of rows 1 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3562007 Phoenix Contact 1038318 PCB pin header Total number of pins 3 No. of rows 1 1000 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?