• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1041740 1 pc(s)

1/2
Image similar
Packaging type
Piece
Connection
Quick-connect
Manufacturer part #
1041740
Content
1 pc(s)
Width
18 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature (operation): -10 °C ... 60 °C
  • Flammability class according to UL 94: V0
  • Number of slots: 1
  • Material contact: CuSn6
  • Width: 18 mm
Packaging type

Piece

Connection

Quick-connect

Manufacturer part #

1041740

Content

1 pc(s)

Width

18 mm

Type

NBC-PP-G1PGY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2209016 Phoenix Contact 1041740 1 pc(s)

Datasheet 2209016 Phoenix Contact 1041740 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209016 Phoenix Contact 1041740 1 pc(s)