
Technical specifications
- Product family: Managed Switch 2000
- Design: Modular design
- Push-in spring-loaded connection type
- Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
- Conductor cross-section rigid: 0.2 mm² ... 1.5 mm².
- Wire cross-section AWG: 24 ... 16
- Width 128 mm
- Height: 113 mm
- Depth: 67 mm
- Material housing: Stainless steel 1.4301
- Ambient conditions: Environmental conditions
- Protection class: IP20
- Ambient temperature (operation): -40 °C ... 70 °C
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Standards/regulations EN 61000-6-4
- Mounting type: Rail mounting
- Insulation properties: Insulation properties
- Pollution level: 2
- Permissible air humidity (operation): 10 % ... 95% (no condensation)
- Shock (Operation): 30g (EN 60068-2-27)
- Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
- Stripped length: 10 mm
- General: Telephone and local support (fee)
- Transmission speed 10/100 MBit/s
- Identification: ISA S71.04.2013 G3 Harsh Group A
- UL, USA / Canada: UL, USA / Canada
- Maximum power loss at rated conditions 4.13 W (US = Max, Tamb = Max)
- Protection class III (VDE 0106)
- Air pressure (operation): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
- Transfer length 100 m (per segment)
- Supply voltage range: 19.2 V DC ... 32 V DC
- Permissible humidity (storage/transport): 10 % ... 95% (no condensation)
- Note for application: Only for industrial use
- Remaining ripple: 3.6 VPP (within the permissible voltage range)
- Function: Function
- Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
- Interference radiation: Interference radiation
- Pollutant test: Pollutant gas test
- Immunity speed EN 61000-6-2
- Status display: LEDs: US1, US2 (power supply), fail (alarm contact), 2 LEDs per Ethernet port (link/activity and speed)
- Transmission physics: Copper
- MTTF: 357.82 years (SN 29500 standard , temperature 25°C, duty cycle 21 %);191.24 years (SN 29500 standard , temperature 40°C, duty cycle 34.25 %);25.65 years (SN 29500 standard, temperature 70 °C, duty cycle 100 %)
- Supply: Supply
- Air pressure (storage/transport): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
- Free from paint-wetting impairment substances: Yes
- Typical current consumption 160 mA (at US = 24 V DC and 25 °C ambient temperature)
- Maximum power consumption: 220 mA (US = Min, Tlink = Max)
- Note on connection type: Use only copper cables with a permissible temperature range (-40 °C ... 75 °C)
- Number of channels: 8 (RJ45 ports)
- Transfer medium: Copper
- Shipbuilding data: Shipbuilding data
- Temperature B
- Humidity b
- Vibration A
- EMC B
- Enschnung: Schutzabdeckung auf die Reihenklemme am Schallend beiliegende Schutzabdeckung auf
- Test voltage: 500 V/DC
- Local diagnostics: US1/2 supply voltage US1, US2 LED green;FAIL div. LED red;LNK/ACT Link status LED green;SPD data transfer rate LED green
- Special features: Extended temperature range; development process certified according to IEC 62443-4-1; product certified according to IEC 62443-4-2
- Basic functionality: Store and forward switch, according to IEEE 802.3 standard
- Switch functions: Switch functions
- Diagnostics functions: RMON HISTORY;LLDP (link layer discovery protocol);SNMP traps;N:1 port mirroring;ACD (address conflict detection);syslog;CRC surveillance
- Filter functions: Quality of Service (8 priority classes);Class of Service;DiffServ/DSCP;Port prioritization;VLAN (up to 32 VLANs);IGMP Snooping/Querier (v1/v2);Auto Query Port;Extended Multicast Filtering
- IP configuration: DHCP client;DHCP option 82 (relay agent);DHCP server (pool-based, port-based);BootP;DCP (discovery and configuration protocol)
- MAC address table: 8k
- Management: Web-based management (HTTP/HTTPS);Role-based user management (LDAP, RADIUS);SNMPv1/v2/v3;Command line interface (Telnet, SSH)
- Redundancy: MRP (Media Redundancy Protocol);Rapid Spanning Tree Protocol (RSTP);FRD (Fast Ring Detection);Large Tree Support;LACP (Link Aggregation Control Protocol);PROFINET S2 system redundancy
- Other functions: Transfer of MMS & GOOSE (IEC 61850-8-1);transfer of Modbus/TCP
- Simple Network Time Protocol (SNTP)
- Security functions: Security functions
- Functionality: Functionality
- Ethernet (RJ45): Ethernet (RJ45)
- Signal LEDs: Data reception, link status
- Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
- Test distance 500 V DC 1 min
- Status and diagnostic indicators: LEDs: US1, US2 (power supply), fail (alarm contact), 2 LEDs per Ethernet port (link/activity and speed)
- Signal Delay: ≥ 6.5 µs (Store-and-Forward-Mode, 10/100 MBit/s, depending upon the frame size)
- Supply voltage (DC): 24 V DC (redundant)
- Compliance with EMC directives: EN 61000-6-2 EN 61000-4-2 (ESD) criterion B;EN 61000-6-2 EN 61000-4-3 (electromagnetic fields) criterion A;EN 61000-6-2 EN 61000-4-4 (EFT/Burst) criterion A;EN 61000-6-2 EN 61000-6-4 (Surge) criterion A;EN 61000-6-2 EN 61000-4-6 (conduction immunity) criterion A;EN 61000-6-2 EN 61000-6-4 (interference emission) class A;EN 61000-6-2 EN 61000-4-5 (line-borne interference) class A
- Material base plate: Aluminium die-cast, corrosion-resistant
- Contact Contact Control voltage: Typical 24 V DC
- PROFINET-Conformance class: Conformance Class B.
- PROFINET device function: PROFINET device; Fast Startup
- Port security: MAC-based, RADIUS (IEEE 802.1X), MAC authentication bypass
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Width
128 mm
- Height
113 mm
- Depth
67 mm
- Type
FL SWITCH 2408
- Interfaces
RJ45
IP20
- Operating voltage
24 V DC
- Max. ambient temperature
70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3561931 Phoenix Contact 1043412 FL SWITCH 2408 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 3561931 Phoenix Contact 1043412 FL SWITCH 2408 Industrial Ethernet switch 10 / 100 MBit/s
Description
Managed Switch 2000 series, 8 RJ45 ports 10/100 MBit/s, PROFINET Conformance Class B, extended temperature range, development process certified according to IEC 62443-4-2-4-1, compatible with IEC 62443
This text is machine translated.
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















