• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1047425 Distribution block Push-in connector White 20 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
17.5 A
Content
20 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Distribution block

Features

+ sleeve

Connection

Push-in connector

Factory colour

White

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Manufacturer part #

1047425

Content

20 pc(s)

Type

PTFIX 4/18X1,5 WH

Dim

(W x H x D) 43.9 x 21.6 x 17.7 mm

Width

43.9 mm

Height

21.6 mm

Flammability rating

V0

Depth

17.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562220 Phoenix Contact 1047425 Distribution block Push-in connector White 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3562220 Phoenix Contact 1047425 Distribution block Push-in connector White 20 pc(s) Piece