• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1047463 Distribution block Push-in connector Orange 20 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Distribution block
Connection
Push-in connector
Nominal current - rounded value
17.5 A
Content
20 pc(s)
Features
built-in jumper
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution block

Features

built-in jumper

Connection

Push-in connector

Factory colour

Orange

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Manufacturer part #

1047463

Content

20 pc(s)

Type

PTFIX 4/18X1,5-NS35 OG

Dim

(W x H x D) 21.6 x 58.1 x 26.4 mm

Width

21.6 mm

Height

58.1 mm

Flammability rating

V0

Depth

26.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562212 Phoenix Contact 1047463 Distribution block Push-in connector Orange 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3562212 Phoenix Contact 1047463 Distribution block Push-in connector Orange 20 pc(s)