• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1047469 Distribution block Push-in connector Brown 20 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Distribution block
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
17.5 A
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: No.
  • Number of clamping points per level: 7
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:17.5 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Material of the insulating body: Other
Product type

Distribution block

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Number of pins

7

Factory colour

Brown

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

450 V

Manufacturer part #

1047469

Content

20 pc(s)

Type

PTFIX 4/6X1,5 BN

Dim

(W x H x D) 19 x 21.6 x 17.7 mm

Width

19 mm

Height

21.6 mm

Flammability rating

V0

Connector colour

Brown

Depth

17.7 mm

Rated voltage

450 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562256 Phoenix Contact 1047469 Distribution block Push-in connector Brown 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3562256 Phoenix Contact 1047469 Distribution block Push-in connector Brown 20 pc(s)

Description

Distributor block, basic terminal with infeed, nominal voltage: 450 V, nominal current: 17.5 A, number of connections: 7, connection type: Push-in connection  , tap, cross-section  : 0.2 mm² - 6 mm², collective connection, rated cross-section: 4 mm², cross-section: 0.14 mm² - 2.5 mm², mounting type: Snap-on mounting rail adapter, direct mounting with flange, flying, color: Brown

This text is machine translated.