• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1053871 PCB pin header Total number of pins 16 No. of rows 2 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
16
CS
3.5 mm
Content
50 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • Total number of pins 16
  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

  • Number of plug contact rows: 2
  • Tape type: Cardboard (for SMD)
  • Design of the electrical connection: Other
  • Mounting type: Snap in
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Operating temperature 40 °C
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.2 mm
  • Pin contact type
  • Length of the pin 3.5 mm
  • Number of pins: 16
  • Grid dimension of the connections 3.5 mm
  • Contact spacing 3.5 mm
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Other
  • Over voltage category III
Packaging type

Carton

Product type

PCB pin header

Total no. of pins

16

Features

+ locking mechanism

Total number of pins

16

No. of rows

2

CS

3.5 mm

Pins per row

8

Connection

COMBICON

Case material

PA

Manufacturer part #

1053871

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DMC 1,5/ 8-G1F-3,5-LR P35

Connector contact surface

Tin

Number of pins

16

Case colour

Green

Rated voltage

160 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562292 Phoenix Contact 1053871 PCB pin header Total number of pins 16 No. of rows 2 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3562292 Phoenix Contact 1053871 PCB pin header Total number of pins 16 No. of rows 2 50 pc(s) Carton

Description

PCB baseboard, rated cross-section: 1.5 mm², Colour: Green, rated current: 8 16 A, rated voltage (III/2): 160 V, contact surface: Sn, contact type: Pen, number of potential: 16, number of rows: 2, number of terminals: 3.5, Product family: DMC 1.5/..-G1F, grid dimension: 8 mm, mounting: Wave soldering, pin layout: Linear pinning, pin Pin length [P]: 3.5 mm, number of soldering pins per potential: 1, connector system: COMBICON DFMC 1.5, mating face: standard, locking: lock-and-release locking, mounting method: lock & release thread flange, packing type: packed in carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?