• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1054726 High power terminal Clamp Blue 3 pc(s)

Image similar
Product type
High power terminal
Connection
Clamp
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
185 mm²
Nominal current - rounded value
309 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 95-185 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 95-95 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 95-185 mm²
  • Number of clamping points per level: 2
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:309 A.
  • Operating temperature 60-110 °C
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • Suitable for conducting material: Aluminium/copper
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

High power terminal

Features

+ test option

Connection

Clamp

Cross section (flexible) (min.)

95 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

95 mm²

Cross section (inflexible) (max.)

185 mm²

No. of rows

1

Pins per row

1

Number of pins

1

Factory colour

Blue

Nominal current

309 A

Nominal current - rounded value

309 A

Nominal voltage

1000 V

Manufacturer part #

1054726

Content

3 pc(s)

Type

PTPOWER 185 P BU

Dim

(W x H x D) 31 x 116.4 x 116.5 mm

Width

31 mm

Height

116.4 mm

Flammability rating

V0

Connector colour

Blue

Depth

116.5 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562295 Phoenix Contact 1054726 High power terminal Clamp Blue 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3562295 Phoenix Contact 1054726 High power terminal Clamp Blue 3 pc(s)

Description

High current terminal, with test socket, nominal voltage 1000 V, nominal current 309 A, number of connections: 2, number of pins: 1, connection type: PowerTurn connection, 1. Floor, cross-section: 95 mm² - 185 mm², mounting type: NS 35/15, color: Blue

This text is machine translated.