• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1058146 UCT-EM (12X8) Label Fitting type: Latch Writing area: 8 x 12 mm White No. of markers: 30 10 pc(s

Image similar
Product type
Label
Fitting type
Latch
Writing area length
8 mm
Writing area width
12 mm
Type
UCT-EM (12X8)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 7.81 mm
  • Height: 11.96 mm
  • Depth: 3.90 mm
  • Colour: White (RAL 9010)
  • Flammability class according to UL 94: V0
  • Ambient conditions: Environmental conditions
  • Ambient temperature (operation): -40 °C ... 120 °C
  • Standards/regulations EN 45545-2
  • Mounting type: Lock
  • Text field: Text field
  • Text field width 12 mm
  • Text field height 8 mm
  • Material base element: PC
  • Test specification: DIN EN 61010-1 (VDE 0411-1):2002-08;DIN EN 62208 (VDE 0660-511):2012-06 (in parts)
  • Result: Test passed
  • Recommended ambient temperature (storage/transport): 23°C.
  • Recommended humidity (storage/transport): 50%
  • Ingredients: Silicon and halogen-free
  • UV resistance: UV resistance
  • Test duration 96 h
  • Fire protection for rail vehicles (DIN EN 45545-2) R22: HL 1 - HL 3
  • Fire protection for rail vehicles (DIN EN 45545-2) R23: HL 1 - HL 3
  • Fire protection for rail vehicles (DIN EN 45545-2) R24: HL 1 - HL 3
  • Standards: Standards
  • WIPING RESISTANCE DIN EN 61010-1 (VDE 0411-1)
  • Labelling: Labelling
  • Number of single plates per line: 5
  • Identification technology: Thermal transfer, UV-LED technology, laser direct labeling
  • Drums are smear-proof and resistant to marking
  • Number of single plates: 30
Type

UCT-EM (12X8)

Product type

Label

Fitting type

Latch

Writing area length

8 mm

Writing area width

12 mm

Writing area

8 x 12 mm

Factory colour

White

No. of markers

30

Dim

(L x W x H) 11.96 x 7.81 x 11.96 mm

Type

Blank, thermal transfer, UV-LED technology, laser direct labeling

Content

10 pc(s)

Width

7.81 mm

Height

11.96 mm

Length

11.96 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562481 Phoenix Contact 1058146 UCT-EM (12X8) Label Fitting type: Latch Writing area: 8 x 12 mm White No. of markers: 30 10 pc(s

User & Safety Instructions

User & Safety Instructions 3562481 Phoenix Contact 1058146 UCT-EM (12X8) Label Fitting type: Latch Writing area: 8 x 12 mm White No. of markers: 30 10 pc(s

Description

Snap-in shield, mat, white, unlabeled, with:   Bluemark E.CARD, Bluemark ID COLOR, Bluemark ID, Bluemark CLED, Thermomark PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, TOPMARK NEO, TOPMARK LASER, MOUNTED TYPE: SNAP IN, Number of individual plates: 30, height of text field: 8 mm, width of text field: 12 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?