• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1063340 Feedthrough terminal 18.8 mm Screw terminal Grey 25 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Feedthrough terminal
Connection
Screw terminal
Content
25 pc(s)
Features
+ extractor sleeve
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Implementing terminal

  • UW 50-POT/S-IB/IB

Technical specifications

  • Number of poles: 1
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Feedthrough terminal

Features

+ extractor sleeve

Connection

Screw terminal

Clamp width

18.8 mm

Pins per row

1

Number of pins

1

Factory colour

Grey

Manufacturer part #

1063340

Content

25 pc(s)

Type

UW 50-POT/S-IB/IB

Width

18.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562368 Phoenix Contact 1063340 Feedthrough terminal 18.8 mm Screw terminal Grey 25 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3562368 Phoenix Contact 1063340 Feedthrough terminal 18.8 mm Screw terminal Grey 25 pc(s) Piece

Description

Implementing terminal, connection type: Screw connection with terminal sleeve, cable shoe connection, number of poles: 1, load current: 150 A, connection direction of the conductor for the insertion direction: 0 °, width: 18.8 mm, color: Grey

This text is machine translated.