• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1066082 Connector Pin Total number of pins: 8 1 pc(s)

Image similar
Product type
Connector
Connector type
Pin
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.09-0.52 mm²
  • Multiple wire cross-section that can be connected: 0.09-0.52 mm²
  • Number of power contacts: 0
  • Number of control contacts: 8
  • Design of electrical connection: Crimp connection
  • Dimensioning surge voltage: 0.8 kV
  • Rated current In:5 A.
  • Operating temperature 40 to +85 oC
  • Flammability class of insulation material according to UL94: V0
  • Diameter of plug contact 1 mm
  • Pin contact type
  • Contact insert without contacts: Yes
  • Min Number of mating cycles: 500
  • With wire protection: No.
  • With ground wire: No.
  • Number of pins: 8
  • Surrounding temperature 85-85 °C
  • Pollution level 3
  • Material of the contact coating: Gold
  • Material of the contact insert: Thermoplastic
  • Contact material: Other copper alloys
  • Material of the connector insert: Thermoplastic
  • Over voltage category III
Type

HC-M-08-EMC-DSUB-M

Product type

Connector

Connector type

Pin

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Contact material

Copper alloy

Cable Ø (max.)

9.5 mm

Cable Ø up to

3 mm

Case material

Thermoplastic

Manufacturer part #

1066082

Insulation material

Thermoplastic

Cable Ø range

3 - 9.5 mm

Number of pins

8

Height

15.5 mm

Depth

46.2 mm

max. cross section

0.52 mm²

Min. cross section

0.09 mm²

Cross-section range

0.09 - 0.52 mm²

Pin diameter

1 mm

Rated voltage

48 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562680 Phoenix Contact 1066082 Connector Pin Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562680 Phoenix Contact 1066082 Connector Pin Total number of pins: 8 1 pc(s)

Description

Connector, number of poles: 8, power contacts: 0, control contacts: 8, pin, Crimp connection, 48 V, 5 A, 0.09 mm² ... 0.52 mm², cable external diameter:3 mm ... 9.5 mm, application: Data/signal

This text is machine translated.