Image similar
NBC-M12MSD/6,5-93E/R4AC
Cable connection
Ethernet
M12 plug, straight
RJ45 plug
4
6.5 m
PUR
48 V AC
60 V DC
6.40 mm
M12 plug
M12
M12
Water blue
D
CuSn
Ni/Au
IP65
IP67
IP20
Halogen-free
Shielded
-40 °C
80 °C
1066934
50 pc(s)
6.40 mm
48 V
Yes
yes
Datasheet 3562757 Phoenix Contact 1066934 Cable connection M12 6.5 m No. of pins (RJ): 4 50 pc(s)
User & Safety Instructions 3562757 Phoenix Contact 1066934 Cable connection M12 6.5 m No. of pins (RJ): 4 50 pc(s)