Image similar
HC-M-01-COAX-CK1,6-75-M
Connector
Pin
1
1 pc(s)
85 °C
-40 °C
Gold
9.5 mm
3 mm
Thermoplastic
1066962
Thermoplastic
3 - 9.5 mm
1
15.5 mm
46.2 mm
2.5 mm²
0.14 mm²
0.14 - 2.5 mm²
1.6 mm
48 V
yes
Datasheet 3562839 Phoenix Contact 1066962 Connector Pin Total number of pins: 1 1 pc(s)
User & Safety Instructions 3562839 Phoenix Contact 1066962 Connector Pin Total number of pins: 1 1 pc(s)