• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1069327 Connector right angle Total number of pins: 12 Single 1 pc(s)

Image similar
Product type
Connector
Connector type
right angle
Total no. of pins
12
Content
1 pc(s)
Type
M23-12S2N8AA500S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature 40 to 105 °C.
  • Flammability class of insulation material according to UL94: V0
  • With thread: Yes
  • With PE connection: No.
  • With shield connection: No.
  • Protection class (IP), mounted: IP68
  • Surrounding temperature 105-105 °C
Type

M23-12S2N8AA500S

Product type

Connector

Connector type

right angle

Total no. of pins

12

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

105 °C

Leading contact (PE)

No

No. of contact sizes

12

Manufacturer part #

1069327

Insulation material

UL 94 V0 standard

Dimensions

26 x 26 mm

Number of pins

12

Feature

shielded

IP68

Packaging type

Single

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562809 Phoenix Contact 1069327 Connector right angle Total number of pins: 12 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3562809 Phoenix Contact 1069327 Connector right angle Total number of pins: 12 Single 1 pc(s)

Description

M23, front panel connector, series: M23 PER signal, angled rotatable, shielded: Yes, for standard and ONECLICK quick locking, number of poles: 12, direction of rotation: anticlockwise, type of contact: sockets, crimp connection, Flange size: 26 mm x 26 mm, coding: N, article is lead free according to RoHS II without exception 6c (Pb < 0.1 %)

This text is machine translated.

What kind of Keyed Connectors are you looking for?