
Technical specifications
- Number of connections: 16
- Potential: 1
- Nominal cross-section 1.5 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Open side wall: Yes
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Packaging type
Piece
- Product type
PG terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- AWG (min.)
26
- AWG max.
14
- Clamp width
8.3 mm
- No. of rows
4
- Pins per row
2
- Number of pins
2
- Factory colour
Green
Yellow
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
1070018
- Content
10 pc(s)
- Type
PTRVB 4-PE
- Dim
(L x W) 64 mm x 8.3 mm
- Width
8.3 mm
- Length
64 mm
- Rated surge voltage
4 kV
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209092 Phoenix Contact 1070018 PG terminal 8.3 mm Push-in connector Green, Yellow 10 pc(s) Piece
Datasheet 2209092 Phoenix Contact 1070018 PG terminal 8.3 mm Push-in connector Green, Yellow 10 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209092 Phoenix Contact 1070018 PG terminal 8.3 mm Push-in connector Green, Yellow 10 pc(s) Piece
Description
This text is machine translated.
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






