• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1072486 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
4
CS
5 mm
Content
50 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • Total number of pins 4
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

  • Pollution level: 2
  • Over voltage category III
Packaging type

Carton

Product type

PCB pin header

Total no. of pins

4

Features

+ locking mechanism

Total number of pins

4

No. of rows

1

CS

5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1072486

Content

50 pc(s)

Type

ICC25-H/4L5,0-9005

Board contact surface

Tin

Connector contact surface

Tin

Number of pins

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3562762 Phoenix Contact 1072486 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3562762 Phoenix Contact 1072486 PCB pin header Total number of pins 4 No. of rows 1 50 pc(s) Carton

Description

PCB baseboard, rated cross-section: 2.5 mm², Colour: Black, rated current: 16 4 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Pin, number of potential: 4, number of rows: 5, number of connections: 4, product family: IC..-H/..L5.0, grid dimension: 1 mm, mounting: Wave soldering, pin layout: Linear pinning, pin layout: Pin length [P]: 3.5 mm, number of solder pins per potential: 1, plug system: ICC 2.5, orientation plug face: standard, locking: latch locking, mounting type: without, Packaging type: cardboard packaging, items with left side pin outlet

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?