• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1076600 Cable gland M25 x 1.5 Plastic, PA, CR Black 1 pc(s)

1/3
Image similar
Product type
Cable gland
External thread
M25 x 1.5
Material
Plastic
PA
CR
Clamp Ø
3 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 10.99 / piece)
€ 109.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hexagonal corner dimensions 37.4 mm
  • Number of lines: 1
Product type

Cable gland

Factory colour

Black

External thread

M25 x 1.5

Bore diameter

25.1 mm - 25.2 mm

Torque

5 Nm - 7.5 Nm

Material

Plastic

PA

CR

Clamp Ø

3 mm

Terminal Ø (max.)

7 mm

Thread length

10 mm

Length

47 mm

Width

37.7 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP66

Spanner size

33 mm

Dimensions

31.7 mm x 47 mm

Halogen-free

No

Content

1 pc(s)

Dim

(L x W) 47 mm x 37.7 mm

Manufacturer part #

1076600

Type

G-CCS-M25-M66N-PNES-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2209096 Phoenix Contact 1076600 Cable gland M25 x 1.5 Plastic, PA, CR Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2209096 Phoenix Contact 1076600 Cable gland M25 x 1.5 Plastic, PA, CR Black 1 pc(s)

Description

Plastic cable gland with slotted seal, for plug connector with pre-assembled cable, IP66, connection thread M25, clear width: 18.2 mm

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)