• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1079061 N terminal Push-in connector Grey 50 pc(s)

Image similar
Product type
N terminal
Connection
Push-in connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Disconnect terminal

  • PTVC 2,5-TG

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.14-4 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.14 to 0.14 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.14-2.5 mm²
  • Number of clamping points per level: 2
  • Cross section separation design: Without
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:20 A.
  • Flammability class of insulation material according to UL94: V0
  • Floors bridged: Yes
  • With integrated test socket: No.
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

N terminal

Features

built-in jumper

Connection

Push-in connector

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Manufacturer part #

1079061

Content

50 pc(s)

Type

PTVC 2,5-TG

Dim

(W x H x D) 5.2 x 50.8 x 35.3 mm

Width

5.2 mm

Height

50.8 mm

Flammability rating

V0

Connector colour

Grey

Depth

35.3 mm

Rated voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563114 Phoenix Contact 1079061 N terminal Push-in connector Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563114 Phoenix Contact 1079061 N terminal Push-in connector Grey 50 pc(s)

Description

Isolation terminal, current and voltage are determined by the plug used, nominal voltage: 400 V, rated current : 20 A, connection type: Push-in connection, rated cross-section: 2.5 mm², Cross-section: 0.14 mm² - 4 mm², mounting: NS 35/7.5, NS 35/15, color: gray

This text is machine translated.